Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 800 mm x 50mm
- RS Stock No.:
- 627-294
- Mfr. Part No.:
- 8PQ4000-0BA64
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP39,733.38
(exc. VAT)
PHP44,501.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,733.38 |
*price indicative
- RS Stock No.:
- 627-294
- Mfr. Part No.:
- 8PQ4000-0BA64
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar Accessories | |
| Length | 800mm | |
| For Use With | Main Busbar at Top/bottom | |
| Width | 50mm | |
| Material | Plastic | |
| Height | 1.6m | |
| Colour | White | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar Accessories | ||
Length 800mm | ||
For Use With Main Busbar at Top/bottom | ||
Width 50mm | ||
Material Plastic | ||
Height 1.6m | ||
Colour White | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens subdivision field distribution bar is designed to enhance the functionality of electrical installations. The product excels in main busbar applications, offering both top and bottom suitability for vertical busbar configurations. Its robust assembly kit design ensures ultra-reliable performance under various conditions. Crafted from high-quality plastic, it not only meets industry standards but also provides durability to withstand the rigours of everyday use. With a sleek height of 1,600 mm and a practical width of 50 mm, this model combines compactness with efficiency. The thoughtful engineering behind its shape allows for effective inner subdivisions, making it a perfect choice for modern applications. This product is an essential component for any electrical distribution system, ensuring reliability and safety.
Vertical mounting position optimises space in electrical systems
Lightweight design at 7--3 kg enhances ease of installation
Adaptable for varied cabinet installation depths
Offers flexibility with multiple inner subdivision shapes
Compliant with IEC standards ensuring trustworthy performance
Unique design promotes efficient power distribution
Supports both cable entry and no-lock configurations for customisation
Related links
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Busbar x 800 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 600 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 400 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 800 mm x 200mm
- Siemens 8PQ Series Plastic Assembly Kit for Use with Busbar x 400 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 800 mm x 400mm
- Siemens 8PQ Series Plastic Assembly Kit for Use with Busbar 1.9 m x 600 mm x 50mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 600mm
