Siemens Sivacon Series Plastic Connecting Terminals for Use with SIVACON S4 40 mm x 60mm
- RS Stock No.:
- 626-483
- Mfr. Part No.:
- 8PQ5000-0BA73
- Manufacturer:
- Siemens
Get a bulk buy discount
Add 5 more to save PHP1,216.20
View bulk pricing optionsSubtotal (1 unit)*
PHP8,098.26
(exc. VAT)
PHP9,070.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP8,098.26 | - |
| 5 + | PHP7,855.02 | PHP1,216.20 |
*price indicative
- RS Stock No.:
- 626-483
- Mfr. Part No.:
- 8PQ5000-0BA73
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Connecting Terminals | |
| For Use With | SIVACON S4 | |
| Width | 60mm | |
| Material | Plastic | |
| Height | 40mm | |
| Colour | Black | |
| Series | Sivacon | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Connecting Terminals | ||
For Use With SIVACON S4 | ||
Width 60mm | ||
Material Plastic | ||
Height 40mm | ||
Colour Black | ||
Series Sivacon | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens 30 x 10 mm connection terminals by siemens offer an ideal solution for efficient electrical connectivity. Designed specifically for use with cable terminals, this product boasts meticulous mechanical engineering details, ensuring high performance and reliability in various applications. Its compact dimensions and horizontal mounting position contribute to ease of installation, making it a preferred choice for cabinet installations. With a sleek black plastic finish, this product not only meets stringent industry standards but also enhances the aesthetic of your installation. The terminals cater to specific design requirements, making them suitable for diverse operational environments while ensuring durability. Their robust structure and lightweight nature make them a perfect fit for modern electrical systems, providing both functionality and reliability.
Sleek design enhances installation aesthetics
Robust construction ensures long-lasting performance
Lightweight components allow for easy handling
Horizontal mounting position optimizes space usage
Suitable for a variety of industrial applications
Related links
- Siemens Sivacon Series Plastic Connecting Terminals for Use with SIVACON S4 40 mm x 60mm
- Siemens Sivacon Series Metal Bracket 19mm W, 62.5 mm D For Use With SIVACON S4
- Siemens Sivacon Series Connecting Terminals for Use with SIVACON S4 83 mm x 17mm
- Siemens Sivacon Series Connecting Terminals for Use with SIVACON S4
- Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 1 m x 1m
- Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 600 mm x 600mm
- Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 800 mm x 800mm
- Siemens Sivacon Series Cable Cage for Use with SIVACON S4 40 mm x 85mm
