Siemens 8PQ2055 Series Sheet Steel Cover for Use with Cabinet 550 mm x 10 mm x 800mm
- RS Stock No.:
- 621-478
- Mfr. Part No.:
- 8PQ2055-8BA07
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,206.96
(exc. VAT)
PHP11,431.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,206.96 |
*price indicative
- RS Stock No.:
- 621-478
- Mfr. Part No.:
- 8PQ2055-8BA07
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Sheet Steel | |
| Height | 550mm | |
| Series | 8PQ2055 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Sheet Steel | ||
Height 550mm | ||
Series 8PQ2055 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cover is designed to excel in diverse electrical applications, providing both reliability and efficiency. With a robust powder coated finish, this model promises durability while enhancing the aesthetics of any installation. Tailored for seamless integration, it boasts a mounting height of 550 mm and an installation width of 800 mm, making it ideal for various cabinet setups. Weighing only 3.19 kg, it ensures easy handling and installation, merging functionality with convenience. As part of the Siemens SIVACON S4 series, this product meets stringent IEC standards, underlining its commitment to quality and safety in the electrical sector. Whether you require a solution for commercial or industrial environments, its superior design addresses the demands of modern electrical systems effectively.
Powder coated surface for enhanced durability and aesthetic appeal
Compact design allows for versatility in different installation settings
Easy handling due to its lightweight structure
Meets IEC standards ensuring high quality performance
User friendly installation height streamlines setup processes
Proven reliability suitable for a range of electrical environments
Related links
- Siemens 8PQ2055 Series Sheet Steel Cover for Use with Cabinet 550 mm x 10 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Masking Frame for Use with Cabinet 550 mm x 10 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 550 mm x 10 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Cover for Use with Cabinet 550 mm x 10 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Masking Frame for Use with Cabinet 550 mm x 10 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 550 mm x 10 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Inner Door 550 mm x 550 mm x 550mm
