nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 64 mm x 54 mm x 98mm

Subtotal (1 unit)*

PHP450.32

(exc. VAT)

PHP504.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP450.32

*price indicative

RS Stock No.:
275-323
Mfr. Part No.:
HMP0610E
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Plate

Accessory Type

Mounting Plate

Length

54mm

For Use With

HALP Box

Width

98mm

Material

Galvanised Steel

Height

64mm

Mounting plate type

HMP0610E

Series

HMP

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Mounting Plate is designed specifically for use with HALP boxes, providing a robust solution for efficient assembly. Crafted from 1.5 mm galvanized steel, this mounting plate not only enhances structural integrity but also facilitates quick machining and easy integration of components prior to installation. Whether you are looking to optimise your assembly process or require a reliable base for your projects, this product delivers exceptional versatility and performance.

Unpainted finish allows for easy modification and customisation

Part of a well regarded family of terminal boxes

Provides a sturdy and reliable foundation for your electronic components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy