nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 122 mm x 122 mm x 360mm

Subtotal (1 unit)*

PHP3,037.65

(exc. VAT)

PHP3,402.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,037.65

*price indicative

RS Stock No.:
275-334
Mfr. Part No.:
HMP1236E
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Accessory Type

Mounting Plate

Product Type

Plate

Length

122mm

For Use With

HALP Box

Width

360mm

Material

Galvanised Steel

Height

122mm

Series

HMP

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Mounting Plate stands out as an essential component designed to optimise the assembly of HALP boxes. Crafted from 1.5 mm galvanized steel, this mounting plate offers a robust and durable solution for your enclosure needs. Its thoughtful design not only allows for easy machining but also enables seamless integration of components prior to installation.

Lightweight design simplifies handling and installation

Part of a product family renowned for its reliability in terminal box applications

Unpainted finish provides a clean aesthetic and showcases the material's quality

Enhances the overall efficiency of electrical installations with its user friendly features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy