nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 160 mm x 160 mm x 360mm

Subtotal (1 unit)*

PHP3,634.03

(exc. VAT)

PHP4,070.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,634.03

*price indicative

RS Stock No.:
275-338
Mfr. Part No.:
HMP1636E
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Plate

Accessory Type

Mounting Plate

Length

160mm

For Use With

HALP Box

Width

360mm

Material

Galvanised Steel

Height

160mm

Series

HMP

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Mounting Plate specifically designed for HALP boxes, providing a robust solution for efficient assembly and integration of various components. Made from premium 1.5 mm galvanized steel, this mounting plate offers durability and quick machining capabilities, ensuring that it can be easily customised before installation. This innovative solution not only streamlines the assembly process but also enhances the overall functionality of your enclosure setup.

Packaged as a single piece for straightforward handling and use

Ensures compatibility with a variety of enclosure setups

Unpainted finish allows for easy further processing and applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy