nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 230 mm x 330 mm x 330mm
- RS Stock No.:
- 275-340
- Mfr. Part No.:
- HMP2333E
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP4,503.24
(exc. VAT)
PHP5,043.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,503.24 |
*price indicative
- RS Stock No.:
- 275-340
- Mfr. Part No.:
- HMP2333E
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plate | |
| Accessory Type | Mounting Plate | |
| Length | 330mm | |
| For Use With | HALP Box | |
| Width | 330mm | |
| Material | Galvanised Steel | |
| Height | 230mm | |
| Series | HMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plate | ||
Accessory Type Mounting Plate | ||
Length 330mm | ||
For Use With HALP Box | ||
Width 330mm | ||
Material Galvanised Steel | ||
Height 230mm | ||
Series HMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Mounting Plate is expertly crafted for enhanced assembly efficiency of HALP boxes. Designed from robust 1.5 mm galvanized steel, this mounting plate is engineered to facilitate rapid machining and integration of components prior to installation. Its generous dimensions of 230 mm in height and 330 mm in width ensure ample space for mounting, while its thoughtful design allows for streamlined serviceability.
Provides a reliable platform for secure and efficient use within enclosures
Compatible with a range of applications enhancing versatility in projects
Backed by nVents dedication to quality and safety
Related links
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 230 mm x 230 mm x 400mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 230 mm x 230 mm x 600mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 160 mm x 160 mm x 560mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 122 mm x 122 mm x 122mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 160 mm x 160 mm x 360mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 64 mm x 54 mm x 98mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 122 mm x 122 mm x 360mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 80 mm x 80 mm x 175mm
