nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 160 mm x 160 mm x 560mm

Subtotal (1 unit)*

PHP6,158.47

(exc. VAT)

PHP6,897.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,158.47

*price indicative

RS Stock No.:
275-339
Mfr. Part No.:
HMP1656E
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Accessory Type

Mounting Plate

Product Type

Plate

Length

160mm

For Use With

HALP Box

Width

560mm

Material

Galvanised Steel

Height

160mm

Series

HMP

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Mounting Plate is expertly designed to facilitate the rapid assembly of HALP boxes. Crafted from high-quality galvanized steel, this product not only ensures durability but also enhances the ease of machining and pre-assembly of necessary components. It boasts a thoughtful design that allows for quick fitting into various enclosures, making it ideal for projects requiring efficiency and reliability.

Lightweight design ensures effortless handling and installation

Part of a versatile product family focused on terminal boxes

Offers unpainted finish for versatile aesthetic integration

Supports a safe and structured installation with compliance to industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy