nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with Enclosure 160 mm x 160 mm x 260mm
- RS Stock No.:
- 275-337
- Mfr. Part No.:
- HMP1626E
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP2,587.33
(exc. VAT)
PHP2,897.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,587.33 |
*price indicative
- RS Stock No.:
- 275-337
- Mfr. Part No.:
- HMP1626E
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Mounting Plate | |
| Product Type | Plate | |
| Length | 160mm | |
| For Use With | Enclosure | |
| Width | 260mm | |
| Material | Galvanised Steel | |
| Height | 160mm | |
| Series | HMP | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Mounting Plate | ||
Product Type Plate | ||
Length 160mm | ||
For Use With Enclosure | ||
Width 260mm | ||
Material Galvanised Steel | ||
Height 160mm | ||
Series HMP | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Mounting Plate is expertly designed to enhance the efficiency of assembling HALP boxes. Crafted from durable 1.5 mm galvanized steel, it offers both strength and flexibility, allowing for easy machining and incorporation of components prior to installation. The intelligent design of this mounting plate streamlines the process, making assembly quicker and more straightforward, while ensuring that the final setup is robust and reliable.
Constructed from durable and resilient galvanized steel
Supports efficient workflows in assembly tasks
Enhances overall product integrity and reliability
Related links
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 160 mm x 160 mm x 560mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 160 mm x 160 mm x 360mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 160 mm x 160 mm x 160mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with Enclosures 122 mm x 122 mm x 220mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 122 mm x 122 mm x 122mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with Enclosure 64 mm x 64 mm x 58mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with Enclosures 230 mm x 230 mm x 200mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 64 mm x 54 mm x 98mm
