nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 230 mm x 230 mm x 600mm

Subtotal (1 unit)*

PHP8,462.84

(exc. VAT)

PHP9,478.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,462.84

*price indicative

RS Stock No.:
275-343
Mfr. Part No.:
HMP2360E
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Accessory Type

Mounting Plate

Product Type

Plate

Length

230mm

For Use With

HALP Box

Width

600mm

Material

Galvanised Steel

Height

230mm

Series

HMP

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Mounting Plate is specifically designed to enhance the efficiency of assembly processes for HALP boxes. Crafted from 1.5 mm galvanized steel, it offers durability and reliability, ensuring that components can be machined and pre-assembled before integration into the enclosure. Its robust construction provides a reliable foundation for mounting, while the unpainted finish allows for immediate use.

Galvanized finish enhances resistance to corrosion ensuring longevity

Simplifies component assembly prior to fitting saving time

Provides a stable platform for securely mounting various components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy