nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 80 mm x 80 mm x 175mm

Subtotal (1 unit)*

PHP701.86

(exc. VAT)

PHP786.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP701.86

*price indicative

RS Stock No.:
275-329
Mfr. Part No.:
HMP0818E
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Plate

Accessory Type

Mounting Plate

Length

80mm

For Use With

HALP Box

Width

175mm

Material

Galvanised Steel

Height

80mm

Series

HMP

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Steel Mounting Plate is designed specifically for HALP boxes, enhancing the efficiency of assembly processes. Crafted from robust galvanized steel, it offers both durability and versatility, making it an ideal choice for professionals seeking reliable solutions. The ability to machine the plate easily allows for pre equipping with components before installation, streamlining workflow considerably.

Allows for pre assembly saving valuable time during installation

Optimized for ease of machining accommodating custom setups

Designed to withstand rigorous conditions while maintaining structural integrity

Unpainted finish provides a clean and professional look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy