nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 80 mm x 80 mm x 125mm
- RS Stock No.:
- 275-328
- Mfr. Part No.:
- HMP0813E
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP534.50
(exc. VAT)
PHP598.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP534.50 |
*price indicative
- RS Stock No.:
- 275-328
- Mfr. Part No.:
- HMP0813E
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Mounting Plate | |
| Product Type | Plate | |
| Length | 80mm | |
| For Use With | HALP Box | |
| Width | 125mm | |
| Material | Galvanised Steel | |
| Height | 80mm | |
| Series | HMP | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Mounting Plate | ||
Product Type Plate | ||
Length 80mm | ||
For Use With HALP Box | ||
Width 125mm | ||
Material Galvanised Steel | ||
Height 80mm | ||
Series HMP | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Steel Mounting Plate is designed specifically for use with HALP boxes, facilitating a streamlined assembly process. Crafted from 1.5 mm thick galvanized steel, it offers superior durability while maintaining ease of machining. The unique design allows for components to be fitted prior to enclosure installation, making it an exceptional choice for time efficient projects.
Constructed from high quality galvanized steel for enhanced longevity
Allows for pre assembly of components optimizing installation efficiency
Designed for easy machining catering to customization needs
Unpainted finish provides a clean aesthetic suitable for various environments
Lightweight yet sturdy striking a balance between ease of handling and structural integrity
Related links
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 80 mm x 80 mm x 175mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 80 mm x 80 mm x 75mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 80 mm x 80 mm x 250mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 160 mm x 160 mm x 560mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 122 mm x 122 mm x 122mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 160 mm x 160 mm x 360mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 64 mm x 54 mm x 98mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 230 mm x 330 mm x 330mm
