nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 64 mm x 64 mm x 150mm
- RS Stock No.:
- 275-325
- Mfr. Part No.:
- HMP0615E
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP534.50
(exc. VAT)
PHP598.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP534.50 |
*price indicative
- RS Stock No.:
- 275-325
- Mfr. Part No.:
- HMP0615E
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Mounting Plate | |
| Product Type | Plate | |
| Length | 64mm | |
| For Use With | HALP Box | |
| Width | 150mm | |
| Material | Galvanised Steel | |
| Height | 64mm | |
| Series | HMP | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Mounting Plate | ||
Product Type Plate | ||
Length 64mm | ||
For Use With HALP Box | ||
Width 150mm | ||
Material Galvanised Steel | ||
Height 64mm | ||
Series HMP | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Mounting Plate is expertly designed to enhance the efficiency of HALP box assemblies. Constructed from robust galvanized steel, this mounting plate not only ensures durability but also facilitates a fast and effective installation process. Its versatility allows for easy machining and component fitting prior to installation, significantly expediting assembly times.
Designed specifically for HALP boxes ensuring perfect compatibility
Offers efficient machining capabilities for tailored solutions
Facilitates quick mounting ideal for fast paced projects
Related links
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 64 mm x 54 mm x 98mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with Enclosure 64 mm x 64 mm x 58mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 160 mm x 160 mm x 560mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 122 mm x 122 mm x 122mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 160 mm x 160 mm x 360mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 230 mm x 330 mm x 330mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 122 mm x 122 mm x 360mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 230 mm x 230 mm x 400mm
