Eaton xEffect Series Polyamide Stoppers for Use with Unused Apertures In MFD 10 mm x 5 mm x 5mm
- RS Stock No.:
- 252-817
- Mfr. Part No.:
- 215454 MFV32-7
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
PHP12,027.99
(exc. VAT)
PHP13,471.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP12,027.99 | PHP240.56 |
*price indicative
- RS Stock No.:
- 252-817
- Mfr. Part No.:
- 215454 MFV32-7
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Stoppers | |
| Product Type | Enclosure Accessory | |
| Length | 5mm | |
| For Use With | Unused Apertures In MFD | |
| Width | 5mm | |
| Material | Polyamide | |
| Height | 10mm | |
| Colour | Red | |
| Series | xEffect | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Stoppers | ||
Product Type Enclosure Accessory | ||
Length 5mm | ||
For Use With Unused Apertures In MFD | ||
Width 5mm | ||
Material Polyamide | ||
Height 10mm | ||
Colour Red | ||
Series xEffect | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton stopper for multiple gaskets is expertly designed for seamless use in LV switchgear applications. This innovative accessory acts as an effective barrier for unused apertures in MFD, ensuring optimal performance and safety. Crafted with high-quality polyamide, it guarantees durability while maintaining a compact form factor. The stopper features a cable entry type of M32, accommodating various installation configurations. Additionally, its robust construction meets rigorous standards, including RoHS compliance, making it a dependable choice for any project requiring meticulous attention to detail. From component assembly to installation, the MFV32-7 is engineered to enhance efficiency in electrical environments, reflecting the brand's commitment to excellence and reliability in power management solutions.
Constructed from durable polyamide for long-lasting performance
Specifically designed to fit M32 cable entry specifications
Offers a temperature resistance range suitable for challenging environments
RoHS compliant, ensuring adherence to environmental regulations
Compatible with a range of nominal thread sizes for versatile installation
Related links
- Eaton xEffect Series Polyamide Stoppers for Use with Unused Apertures In MFD 10 mm x 5 mm x 5mm
- Eaton xEffect Series Polyamide Gasket for Use with Cable Gland 10 mm x 20 mm x 20mm
- Eaton xEffect Series Polyamide Ventilation Gland 37 mm x 60 mm x 60mm
- Eaton xEffect SASY 60i Series Bracket for Use with System Covers, Compact System 160 mm x 55 mm x 5mm
- Takachi Electric Industrial TPS Series Brass Standoff for Use with PF WP Series 9 mm x 5 mm x 5mm
- Eaton xEffect Series Mounting Bracket 19 mm x 20 mm x 59mm
- Eaton xEffect Series Mounting Bracket 19 mm x 10 mm x 19mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 466 mm x 50mm
