Takachi Electric Industrial TPS Series Brass Standoff for Use with PF, PFF Series, WP Series 9 mm x 5 mm x 5mm

Subtotal (1 bag of 4 units)*

PHP106.94

(exc. VAT)

PHP119.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP106.94PHP26.735

*price indicative

RS Stock No.:
252-2544
Mfr. Part No.:
TPS-M2.6-5
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Accessory Type

Standoff

Product Type

Enclosure Accessory

Length

5mm

For Use With

PF, PFF Series, WP Series

Width

5mm

Material

Brass

Height

9mm

Colour

Yellow

Thread Size

M2.6

Mounting plate type

Slotted

Series

TPS

Standards/Approvals

No

Hazardous Area Certification

No

The Takachis TPS series of tapping standoff having a tapping screw head allows for easy installation onto existing enclosure boss mount.

Cost efficient tapping standoff

Weight is 3.3 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy