Eaton xEffect Series Mounting Bracket 19 mm x 10 mm x 19mm
- RS Stock No.:
- 241-018
- Mfr. Part No.:
- 081347 KK25
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
PHP16,614.29
(exc. VAT)
PHP18,608.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,614.29 | PHP166.143 |
*price indicative
- RS Stock No.:
- 241-018
- Mfr. Part No.:
- 081347 KK25
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Bracket | |
| Accessory Type | Mounting Bracket | |
| Length | 10mm | |
| Width | 19mm | |
| Height | 19mm | |
| Series | xEffect | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Bracket | ||
Accessory Type Mounting Bracket | ||
Length 10mm | ||
Width 19mm | ||
Height 19mm | ||
Series xEffect | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton fixing bracket is an essential accessory for ensuring the organised management of cables within EATON cable ducts, particularly the KL25 series. Engineered with precision and attention to detail, this product provides a reliable solution for professionals who demand both functionality and adaptability in their cable management systems. With its halogen-free composition, it prioritises safety without compromising on strength. The bracket accommodates various widths and heights of ducts, making it an ideal choice for diverse applications. Designed for ease of installation, it features a fixing interval of 500 mm, enabling users to streamline their installation processes while maintaining structural integrity. This fixing bracket exemplifies quality and versatility, making it a standout option for your cable management needs.
Current leak stability ensures safe and efficient cable management
Halogen-free design prioritises safety in installations
Adjustable to different duct widths for flexible application
Lightweight construction facilitates easy handling and installation
Designed for use with cable ducts up to 60 mm in height, ensuring compatibility with various systems
Durable materials contribute to long-lasting performance
Compact dimensions enhance space management in any setup
Related links
- Eaton xEffect Series Mounting Bracket 19 mm x 20 mm x 59mm
- Eaton xEffect CS Series Steel Mounting Bracket for Use with Accessory CS 47 mm x 1.5 mm x 60mm
- Eaton xEffect Series Plastic Cable Bracket 29 mm x 35 mm x 20mm
- Eaton Eaton xEffect Series Steel Bracket 75 mm x 151 mm x 140mm
- Eaton Eaton xEffect Series Steel Bracket 65 mm x 200 mm x 30mm
- Eaton Eaton xEffect Series Steel Bracket 78 mm x 70 mm x 58mm
- Eaton Eaton xEffect Series Steel Bracket 40 mm x 315 mm x 51mm
- Eaton Eaton xEffect Series Steel Bracket 50 mm x 50 mm x 50mm
