Eaton xEffect SASY 60i Series Bracket for Use with System Covers, Compact System 160 mm x 55 mm x 5mm

Subtotal (1 pack of 10 units)*

PHP8,017.58

(exc. VAT)

PHP8,979.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP8,017.58PHP801.758

*price indicative

RS Stock No.:
244-153
Mfr. Part No.:
138372 BBC-MRCOV3-C
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Bracket

Product Type

Enclosure Accessory

Length

55mm

For Use With

System Covers, Compact System

Width

5mm

Height

160mm

Series

xEffect SASY 60i

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton xEffect SASY 60i Enclosures Switch & Controlgear Enclosure. Bracket for length profile and compact.

RoHS compliance

Empty section cover bracket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy