Eaton xEffect SASY 60i Series Cover 9 mm x 1 m x 40mm

Subtotal (1 pack of 10 units)*

PHP17,966.28

(exc. VAT)

PHP20,122.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP17,966.28PHP1,796.628

*price indicative

RS Stock No.:
240-657
Mfr. Part No.:
107173 BBC-FL5
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Cover

Length

1m

Width

40mm

Height

9mm

Colour

Grey

Series

xEffect SASY 60i

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton xEffect SASY 60i Enclosure is designed to provide robust and reliable housing for switchgear and control gear applications. Its sleek and compact design ensures that it fits seamlessly into various environments while maintaining comprehensive protection for sensitive components. Crafted with high-quality materials, this enclosure not only adheres to rigorous standards but also boasts an impressive degree of temperature resistance, allowing it to perform optimally in demanding conditions. With its self-extinguishing properties, it enhances safety and reduces fire risks, making it an ideal choice for professionals seeking durability and reliability in their electrical solutions. Whether used in industrial or commercial settings, this enclosure is engineered to meet the highest expectations of performance and compliance, providing peace of mind for both installers and end users.

Constructed from materials that are silicon and chlorine free for environmental safety

Designed to meet multiple international compliance standards including UL and CSA

Features a durable self-extinguishing rating for enhanced fire safety

Offers exceptional temperature resistance up to 110°C, ensuring long-term performance

Compact dimensions allow for efficient space utilisation in various installation settings

Accessory and spare part options provide flexibility for customised configurations

Includes bar cover for added functionality and protection of electrical components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy