Eaton xEffect SASY 60i Series Cover 78 mm x 1 m x 35mm

Subtotal (1 pack of 5 units)*

PHP15,522.97

(exc. VAT)

PHP17,385.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP15,522.97PHP3,104.594

*price indicative

RS Stock No.:
235-207
Mfr. Part No.:
107175 BBC-CU-BAR/PR
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Enclosure Accessory

Length

1m

Width

35mm

Height

78mm

Series

xEffect SASY 60i

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton innovative enclosure from Eaton is expertly designed to house busbar systems, offering a dependable solution for switchgear installations. Crafted to effectively manage electrical currents within the robust structure, this product ensures high performance and durability in various applications. The enclosure is particularly suited for use with T profiled busbars, promoting efficient space utilisation and optimum functionality. Built to international standards, it seamlessly integrates into any system, enhancing safety and compliance. With its modern design and superior engineering, this enclosure is not just a component; it’s a vital element of your electrical infrastructure.

Self-extinguishing materials provide enhanced safety in critical conditions

Compact dimensions enable easy installation in confined spaces

Robust construction ensures longevity and reliability in demanding environments

Compatible with a range of accessories for customisation and functionality

Meets stringent international compliance standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy