Eaton xEffect SASY 60i Series Plate for Use with Enclosure 5 mm x 48 mm x 2.4m
- RS Stock No.:
- 240-658
- Mfr. Part No.:
- 107176 BBC-CS48/PR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP5,426.19
(exc. VAT)
PHP6,077.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,426.19 |
*price indicative
- RS Stock No.:
- 240-658
- Mfr. Part No.:
- 107176 BBC-CS48/PR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Plate | |
| Accessory Type | Plate | |
| Length | 48mm | |
| For Use With | Enclosure | |
| Width | 2.4m | |
| Height | 5mm | |
| Series | xEffect SASY 60i | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Plate | ||
Accessory Type Plate | ||
Length 48mm | ||
For Use With Enclosure | ||
Width 2.4m | ||
Height 5mm | ||
Series xEffect SASY 60i | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton exceptional product stands out in the realm of electrical enclosures, providing robust protection for switchgear and control gear applications. Designed with practicality in mind, the enclosure promotes an efficient layout whilst safeguarding critical components within demanding environments. Its innovative partition profile boasts a contemporary design that seamlessly integrates functionality and accessibility, catering specifically to the needs of modern electrical installations. Enhanced by compliance with RoHS standards, it underscores a commitment to sustainability without compromising quality or performance. The Eaton xEffect SASY 60i Enclosure is the ideal choice for professionals seeking reliability and superior performance in their electrical setups, effectively ensuring that systems operate optimally in a variety of applications.
Compact design ensures minimal footprint while maximising available space
RoHS compliance aligns with environmental standards to promote sustainability
Partition profile allows for flexible configuration of components within the enclosure
Special features include an integrated contact protection rail for added safety
Robust construction ensures durability under demanding operational conditions
Modular design supports easy installation and maintenance, streamlining operational efficiency
Related links
- Eaton xEffect SASY 60i Series Cover 78 mm x 1 m x 35mm
- Eaton xEffect SASY 60i Series Cover 9 mm x 1 m x 40mm
- Eaton xEffect SASY 60i Series Cover 204 mm x 90 mm x 228mm
- Eaton xEffect SASY 60i Series Bracket 32 mm x 9 mm x 32mm
- Eaton xEffect SASY 60i Series Cover 3 mm x 1.1 m x 118mm
- Eaton xEffect SASY 60i Series Plate 10 mm x 1.01 m x 224mm
- Eaton xEffect SASY 60i Series Cover for Use with 60 mm System 63 mm x 1.1 m x 200mm
- Eaton xEffect SASY 60i Series Cover for Use with Compact System 160 mm x 63 mm x 1mm
