Eaton xEffect SASY 60i Series Plate 10 mm x 1.01 m x 224mm
- RS Stock No.:
- 235-205
- Mfr. Part No.:
- 107172 BBC-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
PHP12,448.80
(exc. VAT)
PHP13,942.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP12,448.80 | PHP6,224.40 |
*price indicative
- RS Stock No.:
- 235-205
- Mfr. Part No.:
- 107172 BBC-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| Product Type | Bottom Plate | |
| Length | 1.01m | |
| Width | 224mm | |
| Height | 10mm | |
| Colour | Light Grey | |
| Series | xEffect SASY 60i | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
Product Type Bottom Plate | ||
Length 1.01m | ||
Width 224mm | ||
Height 10mm | ||
Colour Light Grey | ||
Series xEffect SASY 60i | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton enclosure terminal plate is expertly designed to support efficient electrical systems, offering robust protection and performance for diverse applications. Built with precision, it integrates seamlessly into the Eaton xEffect SASY 60i series, ensuring reliability in demanding environments. The application of strict compliance with UL and CSA standards exemplifies its commitment to safety and quality. Additionally, the thoughtful design features such as the silicon-free and chlorine-free materials make it a responsible choice for environmentally-conscious installations. Whether used in control panels or feeder circuits, this terminal plate promises to enhance system integrity while facilitating easy installation and maintenance.
Engineered for optimal performance in North American applications
Self-extinguishing materials add an extra layer of safety
Compact design enables space-saving installations
Designed to withstand temperatures up to 110 °C
UL listed and CSA certified for enhanced credibility
Versatile compatibility with various busbar systems
Manufactured with a focus on sustainability
Related links
- Eaton xEffect SASY 60i Series Plate for Use with Enclosure 5 mm x 48 mm x 2.4m
- Eaton xEffect SASY 60i Series Cover 9 mm x 1 m x 40mm
- Eaton xEffect SASY 60i Series Cover 204 mm x 90 mm x 228mm
- Eaton xEffect SASY 60i Series Cover 78 mm x 1 m x 35mm
- Eaton xEffect SASY 60i Series Bracket 32 mm x 9 mm x 32mm
- Eaton xEffect SASY 60i Series Cover 3 mm x 1.1 m x 118mm
- Eaton xEffect SASY 60i Series Cover for Use with 60 mm System 63 mm x 1.1 m x 200mm
- Eaton xEffect SASY 60i Series Cover for Use with Compact System 160 mm x 63 mm x 1mm
