Eaton xEffect Series Polyamide Gasket for Use with Cable Gland 10 mm x 20 mm x 20mm
- RS Stock No.:
- 251-377
- Mfr. Part No.:
- 215451 MFD25
- Manufacturer:
- Eaton
Subtotal (1 pack of 25 units)*
PHP8,130.17
(exc. VAT)
PHP9,105.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,130.17 | PHP325.207 |
*price indicative
- RS Stock No.:
- 251-377
- Mfr. Part No.:
- 215451 MFD25
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Gasket | |
| Product Type | Enclosure Accessory | |
| Length | 20mm | |
| For Use With | Cable Gland | |
| Width | 20mm | |
| Material | Polyamide | |
| Height | 10mm | |
| Colour | Black | |
| IP Rating | IP66 | |
| Series | xEffect | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Gasket | ||
Product Type Enclosure Accessory | ||
Length 20mm | ||
For Use With Cable Gland | ||
Width 20mm | ||
Material Polyamide | ||
Height 10mm | ||
Colour Black | ||
IP Rating IP66 | ||
Series xEffect | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton versatile solution designed for effective cable management, particularly for metric threads. This product excels in functionality, providing multiple gaskets essential for optimising cable entry, specifically tailored for V-M configurations. With its robust design, it caters to a wide range of applications and environments, ensuring durability and reliability. The lightweight construction coupled with a high degree of protection makes it ideal for both industrial and commercial uses. It supports various cable sizes while exhibiting excellent temperature resistance, making it suitable for numerous installations. The MFD25 not only meets but exceeds compliance standards, ensuring peace of mind for users in sensitive operations.
Optimised for multiple gaskets, enhancing cable gland performance
Lightweight construction allows for easy handling and installation
Manufactured from high-quality thermoplastic elastomer for added durability
Resistant to extreme temperatures, ensuring consistent performance
Provides a high degree of protection with an IP66 rating
Available in a standardised cable entry size for versatile application
Black finish, similar to RAL 9005, ensures aesthetic compatibility
Designed to withstand various environmental conditions for reliability
Related links
- Eaton xEffect Series Plastic Gasket for Use with Cable Gland 15 mm x 20 mm x 20mm
- Eaton xEffect Series Polyamide Ventilation Gland 37 mm x 60 mm x 60mm
- Eaton xEffect Series Plastic Cable Bracket 29 mm x 35 mm x 20mm
- Eaton xEffect Series Polyamide Stoppers for Use with Unused Apertures In MFD 10 mm x 5 mm x 5mm
- Eaton Eaton xEffect Series Copper Enclosure Support for Use with General Switchboard Accessory 60 mm x 50 mm x 20mm
- Eaton xEffect SASY Series Plate for Use with Feeder Circuits, Connection 200 mm x 90 mm x 20mm
- Takachi Electric Industrial AST Series Polyamide 66 Standoff for Use with Enclosure 3 mm x 15 mm x 20mm
- OKW B660 Series Polyamide Terminal Block for Use with PCB Terminal Block 8.5 mm x 25 mm x 20mm
