Eaton xEffect SASY Series Plate for Use with Feeder Circuits, Connection 200 mm x 90 mm x 20mm

Subtotal (1 unit)*

PHP2,376.37

(exc. VAT)

PHP2,661.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,376.37

*price indicative

RS Stock No.:
240-670
Mfr. Part No.:
107205 BBA-TP3/16
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Plate

Length

90mm

For Use With

Feeder Circuits, Connection

Width

20mm

Height

200mm

Series

xEffect SASY

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton xEffect SASY 60i terminal plate stands as a robust solution within the realm of enclosure systems, designed specifically for switch and control gear applications. This adept enclosure boasts a meticulous construction, granting seamless compatibility with various configurations to ensure optimal performance in diverse environments. The terminal plate is engineered with a keen focus on safety and compliance, fulfilling the stringent requirements of UL and CSA standards. Whether utilised in industrial, commercial, or residential sectors, this product guarantees reliability and efficiency, making it an essential component for those seeking quality and functionality without compromise.

Self-extinguishing material enhance safety measures

Compact dimensions allow for flexible installation options

High creepage resistance boosts durability in challenging conditions

Compatible with flat rail and round conductor connections for versatile use

Temperature resistant to ensure consistent performance even under heat

Designed for three-pole connectivity to support diverse electrical systems

Silicon and chlorine free materials contribute to environmental sustainability

Rated operational current supports heavy-duty applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy