Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile, Feeder Circuits 70 mm x 38 mm x 70mm

Subtotal (1 pack of 3 units)*

PHP7,118.96

(exc. VAT)

PHP7,973.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP7,118.96PHP2,372.987

*price indicative

RS Stock No.:
240-666
Mfr. Part No.:
107196 AKS300
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Clamp Kit

Length

38mm

For Use With

Double T Profile, Feeder Circuits

Width

70mm

Height

70mm

Series

xEffect SASY 60i

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton robust enclosure solution is designed to meet the rigorous demands of switch and control gear applications. The xEffect SASY 60i enclosures provide a reliable interface between conductors and busbars, ensuring optimal performance and safety in electrical systems. Built for high efficiency, this innovative design accommodates a variety of conductor connections, allowing for a seamless integration with existing installations. With an emphasis on compliance and certification, these enclosures are engineered to uphold stringent industry standards, making them a trustworthy choice for professionals in the field.

Designed for ease of installation with a clamp terminal mechanism

Accommodates a variety of conductor types for versatile usage

Ensures high operational integrity with optimum current carrying capacities

Constructed for durability and reliability in demanding environments

Certified to meet various industry standards, ensuring regulatory compliance

Compact design allows for space-efficient solutions in electrical installations

Supports diverse feeder circuit configurations for enhanced adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy