Eaton xEffect Series Polyamide Ventilation Gland 37 mm x 60 mm x 60mm

Subtotal (1 pack of 2 units)*

PHP6,348.14

(exc. VAT)

PHP7,109.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,348.14PHP3,174.07

*price indicative

RS Stock No.:
231-294
Mfr. Part No.:
107225 DAV-M40
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Ventilation Device

Accessory Type

Ventilation Gland

Length

60mm

Width

60mm

Material

Polyamide

Height

37mm

IP Rating

IP66

Series

xEffect

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
TR
This Eaton xEffect E-FAN Enclosure is engineered to provide robust protection and ventilation for switch and control gear applications. Designed with meticulous attention to detail, it features a lightweight yet durable construction that ensures both functionality and safety. The innovative design incorporates a threaded connection for seamless ventilation, making it ideal for various environments. With an impressive IP66 rating, it safeguards against dust and high-pressure water jets, ensuring reliable operation even in challenging conditions. The compact dimensions offer flexibility in installation, while the high-quality materials used in its construction ensure longevity and performance. This enclosure promotes efficient airflow, helping prevent moisture build-up and enhancing overall equipment reliability. Perfect for demanding industrial settings, it stands as a testament to Eaton's commitment to excellence.

IP66 protection rating ensures dust tightness and water resistance

Lightweight construction facilitates easier installation

Specially designed for effective ventilation in switch and control gear applications

Built from durable polyamide material for enhanced strength

Operates efficiently across a wide temperature range from -35 °C to 70 °C

Shock-resistant design to withstand the rigours of industrial environments

Equipped with moisture escape filters to prevent condensation

Halogen-free materials contribute to environmental safety

Versatile mounting position options to suit varied installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy