Eaton xEffect Series Polyamide Stoppers for Use with Unused Apertures In MFD 10 mm x 5 mm x 5mm

Subtotal (1 pack of 50 units)*

PHP11,385.33

(exc. VAT)

PHP12,751.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP11,385.33PHP227.707

*price indicative

RS Stock No.:
251-540
Mfr. Part No.:
215453 MFV25-6
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Stoppers

Product Type

Enclosure Accessory

Length

5mm

For Use With

Unused Apertures In MFD

Width

5mm

Material

Polyamide

Height

10mm

Colour

Red

Series

xEffect

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton exceptional stopper is designed for versatility and efficiency in managing unused apertures in MFDs. The high-quality construction ensures reliability, making it an indispensable accessory for cable management systems. It is specifically engineered to accommodate cable entries with an M25 size, providing a secure seal and protection against environmental factors. Ideal for low voltage switchgear applications, the red polyurethane material not only guarantees resilience but also facilitates easy identification. This product combines functionality with compliance, catering to various electrical engineering requirements. With its enhanced temperature resistance, this stopper can operate within a broad range, ensuring durability even under challenging conditions. Embrace innovation in your installations with this essential accessory that champions both performance and safety.

Seamless integration with multiple gaskets for adaptable installations

Constructed from durable polyamide for long-lasting performance

Lightweight design simplifies handling and installation

Engineered for a temperature range up to 120 °C for diverse applications

Compliant with RoHS standards, aligning with modern environmental requirements

Compatible with various nominal thread sizes, promoting versatility

Red colour enhances visibility in assembly environments

Facilitates effective cable management, ensuring systematic organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy