Eaton Eaton xEnergy Series Plastic Insulator 50 mm x 50 mm x 50mm
- RS Stock No.:
- 248-878
- Mfr. Part No.:
- 179779 XNNIP-50-M10
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP39,975.88
(exc. VAT)
PHP44,772.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP39,975.88 | PHP3,997.588 |
*price indicative
- RS Stock No.:
- 248-878
- Mfr. Part No.:
- 179779 XNNIP-50-M10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Insulator | |
| Product Type | Enclosure Accessory | |
| Length | 50mm | |
| Width | 50mm | |
| Material | Plastic | |
| Height | 50mm | |
| Colour | Black | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Insulator | ||
Product Type Enclosure Accessory | ||
Length 50mm | ||
Width 50mm | ||
Material Plastic | ||
Height 50mm | ||
Colour Black | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton xEnergy Main LV switchgear is engineered to deliver outstanding performance in low voltage applications. With robust designs and advanced features, this switchgear provides seamless integration into your electrical infrastructure. Built for reliability and safety, it ensures that operational standards are met without compromising on efficiency. The product's attention to detail and high-quality materials make it a vital asset for any electrical system. Ideal for use in demanding environments, it stands out as a solution that meets modern needs while adhering to stringent compliance regulations. Its compact design facilitates easy installation and maintenance, making it a user-friendly choice for professionals. Whether for new installations or upgrade plans, this switchgear is designed to offer peace of mind and longevity, ensuring consistent performance throughout its life cycle.
Compact dimensions optimise space utilisation in electrical systems
Constructed from durable plastic for enhanced longevity
RoHS compliant to assure environmental safety
Exceptionally lightweight design simplifies handling and installation
Black colour provides a sleek and professional appearance
Suitable for a variety of enclosure building configurations
Supported by comprehensive documentation and resources for ease of use
Related links
- Eaton Eaton xEnergy Series Plastic Insulator 50 mm x 30 mm x 30mm
- Eaton xEnergy Safety Ci Series Plastic Closing Element 50 mm x 150 mm x 50mm
- Eaton Eaton xEnergy Series Steel Bracket 29 mm x 50 mm x 50mm
- Eaton Eaton xEnergy Series Plastic Spacer for Use with Basic Enclosure CI Insulated Enclosure 50 mm x
- Eaton Eaton xEnergy Series Plastic Spacer for Use with Basic Enclosure Mounting System 50 mm x
- Eaton Eaton xEnergy Series Plastic Cover 10 mm x 300 mm x 50mm
- Eaton xEnergy Main Series Steel Mounting Bracket 50 mm x 35 mm x 50mm
- Eaton Eaton xEnergy Series Metal Cover 50 mm x 50 mm x 425mm
