Eaton Eaton xEnergy Series Plastic Cover 10 mm x 300 mm x 50mm

Subtotal (1 pack of 25 units)*

PHP38,492.51

(exc. VAT)

PHP43,111.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP38,492.51PHP1,539.70

*price indicative

RS Stock No.:
247-728
Mfr. Part No.:
151217 XPFDM-A-MC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Enclosure Accessory

Length

300mm

Width

50mm

Material

Plastic

Height

10mm

Colour

White

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Eaton lock cover for dropper bar is a vital component for the Eaton xEnergy Main LV switchgear series, designed to enhance both functionality and safety in electrical systems. This essential part ensures that dropper bars are adequately protected, thereby maintaining the integrity and efficiency of the enclosed cabling. The product blends robust craftsmanship with high-quality materials, ensuring durability and reliability in various installation environments. It is ideal for electrical cabinet setups that require secure partitioning and minimal space usage, successfully marrying practicality with strict compliance to RoHS directives. The lock cover provides not just physical protection, but also peace of mind for users who rely on Eaton's reputation for quality and performance in electrical engineering solutions.

Constructed from durable plastic for extended lifespan

Designed to fit seamlessly within the Eaton xEnergy switchgear range

Facilitates effective internal separation to enhance safety

Features a white untreated finish, providing a clean aesthetic

Compliant with RoHS standards, ensuring environmentally responsible construction

Modular spacing allows for versatile installation options

Supports multiple internal separation forms for diverse applications

Compact dimensions facilitate easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy