Eaton Eaton xEnergy Series Plastic Cover for Use with Ci43, TG43 375 mm x 20 mm x 250mm
- RS Stock No.:
- 248-184
- Mfr. Part No.:
- 053496 GA-O/I43
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,721.47
(exc. VAT)
PHP1,928.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,721.47 |
*price indicative
- RS Stock No.:
- 248-184
- Mfr. Part No.:
- 053496 GA-O/I43
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cover | |
| Length | 20mm | |
| For Use With | Ci43, TG43 | |
| Width | 250mm | |
| Material | Plastic | |
| Height | 375mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Cover | ||
Length 20mm | ||
For Use With Ci43, TG43 | ||
Width 250mm | ||
Material Plastic | ||
Height 375mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci MCB enclosure from Eaton delivers exceptional modular protection, designed to enhance safety in electrical installations. Its innovative construction safeguards users from direct contact while ensuring reliable functionality in diverse applications. This robust enclosure not only meets stringent industry standards but also seamlessly integrates into existing systems, offering flexibility and ease of use. The carefully engineered dimensions make it ideal for constrained spaces, promoting an optimal balance between performance and convenience. With a sleek grey finish, its a practical choice for professionals seeking a dependable solution that stands the test of time and meets the demands of modern electrical environments.
Designed to provide optimal safety against electrical hazards
Robust construction ensures long-term durability
Streamlined dimensions allow for efficient space utilisation
Compatible with a variety of modular systems, enhancing versatility
Grey colour finish integrates seamlessly with various environments
Constructed from high-quality plastic, ensuring lightweight performance
Protective features prevent accidental contact with live parts
Facilitates compliance with international safety standards
Related links
- Eaton Eaton xEnergy Series Plastic Cover for Use with CI43-200 CI43E-250 Housing
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with C148 Enclosure TG44 375 mm x 20 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 250mm
- Eaton xEnergy Safety Ci Series Rail for Use with Ci43 375 mm x 30 mm x 250mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH00-S160-BT1 375 mm x 375 mm x 250mm
- Eaton Eaton xEnergy Series Plastic Cover for Use with CI44-250 Enclosures, CI44E-250 375 mm x 100 mm x 375mm
- Eaton Eaton xEnergy Series Plastic Cover for Use with Ci43 RS3-50 Busbar
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH1 375 mm x 375 mm x 375mm
