Eaton xEnergy Safety Ci Series Plastic Cover for Use with C148 Enclosure, CI44, TG44 375 mm x 20 mm x 375mm
- RS Stock No.:
- 235-343
- Mfr. Part No.:
- 055869 GA-O/I44
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP2,329.71
(exc. VAT)
PHP2,609.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,329.71 |
*price indicative
- RS Stock No.:
- 235-343
- Mfr. Part No.:
- 055869 GA-O/I44
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 20mm | |
| For Use With | C148 Enclosure, CI44, TG44 | |
| Width | 375mm | |
| Material | Plastic | |
| Height | 375mm | |
| Colour | Grey | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 20mm | ||
For Use With C148 Enclosure, CI44, TG44 | ||
Width 375mm | ||
Material Plastic | ||
Height 375mm | ||
Colour Grey | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci modular MCB enclosure is a versatile solution designed to enhance safety and efficiency within electrical systems. Engineered to meet high standards, this enclosure ensures reliable performance and protection, making it suitable for various applications. Constructed from durable plastic, it features an elegant grey finish that complements modern installations. With its compact dimensions, the enclosure optimally uses space while providing ease of access for maintenance and upgrades. This product showcases a thoughtful design, ensuring that electrical components are safeguarded against direct contact and damage, all while maintaining an efficient workflow for installations. Ideal for both commercial and residential settings, this enclosure exemplifies quality and reliability in electrical housing.
Designed for optimal safety in electrical systems
Elegant grey finish enhances modern aesthetic appeal
Constructed from durable plastic for long-lasting use
Compact dimensions provide efficient use of installation space
Protection against direct contact ensures user safety
Versatile design suits a range of commercial and residential applications
Easy access to components simplifies maintenance and upgrades
Supports a modular system for flexible configurations
Related links
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 375 mm x 375mm
- Eaton xEnergy Safety Ci Series Sheet Steel Galvanised Plate 375 mm x 3 mm x 375mm
- Eaton Eaton xEnergy Series Plastic Cover for Use with CI44-250 Enclosures, CI44E-250 375 mm x 100 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Rail for Use with Ci45 Ci48 375 mm x 30 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH1 375 mm x 375 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with GSTA1 Fuse Switch Disconnector, With A-GSTA1 Adapter Plate 375
- Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Steel Plate 375 mm x 750 mm x 375mm
