Eaton xEnergy Safety Ci Series Plastic Cover for Use with GSTA1 Fuse Switch Disconnector, With A-GSTA1 Adapter Plate 375
- RS Stock No.:
- 248-267
- Mfr. Part No.:
- 025026 GA-1-I44
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP8,857.38
(exc. VAT)
PHP9,920.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,857.38 |
*price indicative
- RS Stock No.:
- 248-267
- Mfr. Part No.:
- 025026 GA-1-I44
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 50mm | |
| For Use With | GSTA1 Fuse Switch Disconnector, With A-GSTA1 Adapter Plate | |
| Width | 375mm | |
| Material | Plastic | |
| Height | 375mm | |
| Colour | Grey | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 50mm | ||
For Use With GSTA1 Fuse Switch Disconnector, With A-GSTA1 Adapter Plate | ||
Width 375mm | ||
Material Plastic | ||
Height 375mm | ||
Colour Grey | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton modular system is designed to seamlessly integrate into various industrial applications, providing robust protection and reliability. With its innovative design, the enclosure serves as a safety measure for equipment, ensuring compliance with modern safety standards. Its versatility makes it an ideal choice for professionals seeking to enhance the efficiency of their LV switchgear installations. The combination of durable materials and thoughtful engineering ensures long-lasting performance, while its user-friendly features facilitate easy installation and maintenance. This product represents a commitment to quality and safety in the field of electrical infrastructure.
Constructed from durable plastic for enhanced longevity
Complies with RoHS standards, underscoring environmental responsibility
Designed specifically for modular busbar systems, providing flexibility
Features a protective shroud to safeguard electrical components
Includes a special fixing kit for installation convenience
Available in an appealing grey colour to match diverse settings
Optimised for use in prepared enclosures, adding versatility
Integrates seamlessly with a variety of Eaton products for a cohesive setup
Related links
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with C148 Enclosure TG44 375 mm x 20 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 375 mm x 375mm
- Eaton xEnergy Safety Ci Series Steel Plate 375 mm x 750 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 250mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 162mm
- Eaton xEnergy Safety Ci Series Sheet Steel Galvanised Plate 375 mm x 3 mm x 375mm
- Eaton Eaton xEnergy Series Plastic Cover for Use with CI 43 RS 3-50 Busbar Mounting Fuse Base GSTA1 Fuse Switch
