Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 375mm
- RS Stock No.:
- 243-820
- Mfr. Part No.:
- 093860 L1-CI43
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP2,105.57
(exc. VAT)
PHP2,358.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,105.57 |
*price indicative
- RS Stock No.:
- 243-820
- Mfr. Part No.:
- 093860 L1-CI43
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| Product Type | Mounting Plate | |
| Length | 3mm | |
| Width | 375mm | |
| Material | Galvanised Steel | |
| Height | 375mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
Product Type Mounting Plate | ||
Length 3mm | ||
Width 375mm | ||
Material Galvanised Steel | ||
Height 375mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton pre-drilled mounting plate delivers robust support for your CI43 enclosure, ensuring ease of installation and reliability. Designed for optimal compatibility with Eaton's xEnergy Safety Ci mounting systems, this product is crafted from galvanized steel, promising both strength and longevity. Its innovative design features a perforated surface that not only enhances ventilation but also allows for versatile installation options. Ideal for a variety of applications in electrical systems, this mounting plate contributes to a neat and organised setup, essential for effective operation. With a focus on user convenience, the mounting plate includes fixing screws for seamless assembly, making it an indispensable accessory for electrical professionals seeking quality and efficiency in their projects.
Constructed with a durable galvanized steel for long-lasting use
Designed for compatibility with CI insulated enclosures
Perforated surface allows for enhanced airflow and versatility
Includes necessary fixing screws for easy installation
Compact dimensions facilitate space-efficient implementation
Corrosion-resistant surface treatment ensures reliability in various environments
Efficient design helps maintain an orderly electrical system
Related links
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 375 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 250mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Sheet Steel Galvanised Plate 375 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 162mm
- Eaton xEnergy Safety Ci Series Steel Plate 375 mm x 750 mm x 375mm
