Eaton Eaton xEnergy Series Plastic Cover for Use with CI44-250 Enclosures, CI44E-250 375 mm x 100 mm x 375mm
- RS Stock No.:
- 248-361
- Mfr. Part No.:
- 055875 GA-MS-I44
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP8,005.42
(exc. VAT)
PHP8,966.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,005.42 |
*price indicative
- RS Stock No.:
- 248-361
- Mfr. Part No.:
- 055875 GA-MS-I44
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Enclosure Accessory | |
| Length | 100mm | |
| For Use With | CI44-250 Enclosures, CI44E-250 | |
| Width | 375mm | |
| Material | Plastic | |
| Height | 375mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Enclosure Accessory | ||
Length 100mm | ||
For Use With CI44-250 Enclosures, CI44E-250 | ||
Width 375mm | ||
Material Plastic | ||
Height 375mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci meter enclosure accessory is designed to enhance the functionality and safety of CI44 enclosures. This essential component provides a robust solution for housing metering devices, ensuring they are securely mounted and protected. Crafted from high-quality plastic, this accessory features a stylish grey finish, making it both durable and aesthetically pleasing. Its modular design allows for easy integration with existing systems, while the uncomplicated installation process saves time and effort for technicians. With a capacity for up to six 96 x 96 mm metering devices, it meets the demands of modern electrical infrastructure without compromising on safety or efficiency. This product epitomises Eaton's commitment to delivering innovative solutions that prioritise quality and compliance with industry standards.
Supports the secure mounting of metering devices
Designed for easy integration with CI44 enclosures
Made from durable plastic for enhanced longevity
Features a modular design for versatile applications
Optimises safety for electrical installations
Attractive grey finish complements existing setups
Accommodates multiple metering devices efficiently
Related links
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with C148 Enclosure TG44 375 mm x 20 mm x 375mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 275 mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH1 375 mm x 375 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 375 mm x 375mm
- Eaton xEnergy Safety Ci Series Steel Plate 375 mm x 750 mm x 375mm
- Eaton xEnergy Safety Ci Series Sheet Steel Galvanised Plate 375 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
