Eaton Eaton xEnergy Series Plastic Cover for Use with CI43-200, CI43-250, CI43E-250, Fitting Of Meters, Housing
- RS Stock No.:
- 248-359
- Mfr. Part No.:
- 053502 GA-MS-I43
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP5,399.82
(exc. VAT)
PHP6,047.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,399.82 |
*price indicative
- RS Stock No.:
- 248-359
- Mfr. Part No.:
- 053502 GA-MS-I43
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cover | |
| Length | 100mm | |
| For Use With | CI43-200, CI43-250, CI43E-250, Fitting Of Meters, Housing CI43E-200, xEnergy Safety Ci | |
| Width | 375mm | |
| Material | Plastic | |
| Height | 375mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Cover | ||
Length 100mm | ||
For Use With CI43-200, CI43-250, CI43E-250, Fitting Of Meters, Housing CI43E-200, xEnergy Safety Ci | ||
Width 375mm | ||
Material Plastic | ||
Height 375mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Eaton exceptional meter shroud is designed to enhance the functionality of Eaton's xEnergy Safety Ci low voltage switchgear systems. Crafted for CI43 series applications, it seamlessly integrates with various enclosure configurations, providing an efficient and secure solution for mounting metering devices. The robust plastic construction ensures durability while its sleek grey finish complements any installation aesthetic. With compliance to RoHS standards, this product not only meets industry regulations but also embodies a commitment to sustainability. Ideal for installations requiring a reliable and user-friendly accessory, the meter shroud serves to optimise space and enhance operational safety.
Designed specifically for use with Eaton xEnergy Safety Ci systems
Constructed from high-quality plastic for long-lasting performance
Effortlessly accommodates up to six 96 x 96 mm metering devices
Meets RoHS compliance for environmentally conscious applications
Simplifies the fitting of meters with dedicated AH-GA support brackets
Features a modular design for easy integration into existing systems
Offers a clean and professional grey finish to enhance visual appeal
Provides essential measurement device covers for added protection
Ensures compatibility with multiple enclosure sizes and configurations
Related links
- Eaton Eaton xEnergy Series Plastic Cover for Use with Ci43, TG43 375 mm x 20 mm x 250mm
- Eaton Eaton xEnergy Series Plastic Cover for Use with CI44-250 Enclosures, CI44E-250 375 mm x 100 mm x 375mm
- Eaton Eaton xEnergy Series Plastic Cover for Use with Ci43 RS3-50 Busbar
- Eaton xEnergy Safety Busbar Support for use with Modular Busbar System xEnergy Safety Ci, Ci43
- Eaton Eaton xEnergy Series Plastic Cover for Use with CI 43 RS 3-50 Busbar Mounting Fuse Base GSTA1 Fuse Switch
- Eaton xEnergy Safety Series Transparent Lid General Purpose Enclosure 375 mm x 225 mm x 250 mm
- Eaton Eaton xEnergy Series Transparent Polycarbonate General Purpose Enclosure 375 mm x 150 mm x 250 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 296 mm x 225 mm x 421 mm
