Eaton xEnergy Safety Ci Series Plastic Closing Element 50 mm x 150 mm x 50mm
- RS Stock No.:
- 247-003
- Mfr. Part No.:
- 001923 DV125-CI
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP6,375.52
(exc. VAT)
PHP7,140.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,375.52 | PHP637.552 |
*price indicative
- RS Stock No.:
- 247-003
- Mfr. Part No.:
- 001923 DV125-CI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Closing Element | |
| Product Type | Enclosure Accessory | |
| Length | 150mm | |
| Width | 50mm | |
| Material | Plastic | |
| Height | 50mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Closing Element | ||
Product Type Enclosure Accessory | ||
Length 150mm | ||
Width 50mm | ||
Material Plastic | ||
Height 50mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci closing element is expertly designed to provide reliable performance within LV switchgear systems. Tailored for CI enclosures, this product enhances the efficiency of safety features while ensuring compliance with the latest standards. With its robust construction and modular design, it fits seamlessly into your existing setup, making it an essential choice for electrical professionals. The durable materials used in its construction offer longevity and stability, catering to the demands of various industrial applications. This product stands as a testament to Eaton's commitment to safety, innovation, and quality, providing an effective solution for securing your electrical systems with ease.
Modular design allows for easy integration into existing systems
Crafted from high-quality plastic for enhanced durability
Snap mounting ensures secure and straightforward installation
Designed specifically for CI enclosures to maintain safety standards
Conforms to RoHS regulations, underscoring environmental responsibility
Offers reliable protection as an accessory for basic enclosures
Related links
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Wedge 14 mm x 27 mm x 14mm
- Eaton xEnergy Safety Ci Series Plastic Lock 26 mm x 88 mm x 26mm
- Eaton xEnergy Safety Ci Series Plastic Lock 26 mm x 63 mm x 26mm
- Eaton xEnergy Safety Ci Series Plastic Spacer for Use with CI 50 mm x 20 mm x 20mm
- Eaton xEnergy Safety Ci Series Plastic Coupling Kit 14 mm x 27 mm x 14mm
- Eaton xEnergy Safety Ci Series Plastic Cross Strut for Use with CI 32 mm x 19 mm x 310mm
- Eaton xEnergy Safety Ci Series Plastic Spacer for Use with CI 50 mm x 157 mm x 142mm
