Eaton xEnergy Safety Ci Series Plastic Coupling Kit 14 mm x 27 mm x 14mm
- RS Stock No.:
- 235-407
- Mfr. Part No.:
- 002315 VS-CI
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
PHP2,786.41
(exc. VAT)
PHP3,120.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,786.41 | PHP27.864 |
*price indicative
- RS Stock No.:
- 235-407
- Mfr. Part No.:
- 002315 VS-CI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coupling Kit | |
| Product Type | Enclosure Accessory | |
| Length | 27mm | |
| Width | 14mm | |
| Material | Plastic | |
| Height | 14mm | |
| Colour | Grey | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coupling Kit | ||
Product Type Enclosure Accessory | ||
Length 27mm | ||
Width 14mm | ||
Material Plastic | ||
Height 14mm | ||
Colour Grey | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- PL
The Eaton coupling piece is an essential component designed to enhance the functionality of your enclosure system. Efficiently crafted with precision, the connection kit supports seamless assembly for various configurations, ensuring an airtight fit that adheres to safety standards. Built from durable plastic and finished in a grey colour, it embodies a blend of practicality and robust design. The lightweight nature and compact dimensions make it easy to handle and install, while the modular system compatibility provides versatility across numerous applications. Not only does this product comply with RoHS regulations, but it also adheres to the highest quality assurance standards synonymous with its purpose.
Designed for easy integration within enclosure systems
Constructed from high-quality plastic for enhanced durability
Modular system compatibility allows for flexible configurations
Lightweight build promotes effortless handling and installation
Complies with RoHS regulations for environmental safety
Grey finish provides a sleek and professional appearance
Supports both flange connection and enclosure assembly
Related links
- Eaton xEnergy Safety Ci Series Plastic Wedge 14 mm x 27 mm x 14mm
- Eaton xEnergy Safety Ci Series Plastic Coupling Kit 23 mm x 22 mm x 12mm
- Eaton xEnergy Safety Ci Series Plastic Lock 26 mm x 88 mm x 26mm
- Eaton xEnergy Safety Ci Series Plastic Lock 26 mm x 63 mm x 26mm
- Eaton xEnergy Safety Ci Series Plastic Spacer for Use with CI 50 mm x 20 mm x 20mm
- Eaton xEnergy Safety Ci Series Plastic Closing Element 50 mm x 150 mm x 50mm
- Eaton xEnergy Safety Ci Series Plastic Cross Strut for Use with CI 32 mm x 19 mm x 310mm
- Eaton xEnergy Safety Ci Series Plastic Spacer for Use with CI 50 mm x 157 mm x 142mm
