Eaton xEnergy Safety Ci Series Plastic Coupling Kit 23 mm x 22 mm x 12mm
- RS Stock No.:
- 241-094
- Mfr. Part No.:
- 038460 VS-KS-CI
- Manufacturer:
- Eaton
Subtotal (1 pack of 25 units)*
PHP1,044.74
(exc. VAT)
PHP1,170.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,044.74 | PHP41.79 |
*price indicative
- RS Stock No.:
- 241-094
- Mfr. Part No.:
- 038460 VS-KS-CI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Coupling Kit | |
| Length | 22mm | |
| Width | 12mm | |
| Material | Plastic | |
| Height | 23mm | |
| Colour | Grey | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Coupling Kit | ||
Length 22mm | ||
Width 12mm | ||
Material Plastic | ||
Height 23mm | ||
Colour Grey | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton coupling piece for gland plates is a vital component designed to enhance the assembly of enclosure systems. Crafted from durable plastic, this robust coupling piece is part of the xEnergy Safety Ci series, ensuring both flexibility and compatibility within your electrical setups. Its compact dimensions make it an excellent choice for tight spaces, providing effective integration in various applications. With a keen focus on safety and compliance, it stands as an essential accessory for any functional electrical installation, allowing technicians to efficiently attach gland plates with stage cable grommets. This product not only meets modern standards but also reflects the reliability and innovation synonymous with Eaton's commitment to quality engineering.
Designed for seamless integration with gland plates
Constructed from high-quality plastic for long-lasting use
Compact size facilitates installation in space-restricted areas
RoHS compliant, ensuring adherence to environmental standards
Compatible with the xEnergy Safety Ci series for enhanced functionality
Provides a reliable connection for electrical systems
Simple installation process reduces downtime during setup
Grey colour complements various enclosure designs
Related links
- Eaton xEnergy Safety Ci Series Plastic Coupling Kit 14 mm x 27 mm x 14mm
- Eaton xEnergy Safety Ci Series Steel Bracket 16 mm x 7 mm x 37mm
- Eaton xEnergy Safety Ci Series Bracket 40 mm x 30 mm x 15mm
- Eaton xEnergy Safety Ci Series Steel Nut for Use with Basic Enclosures xEnergy Safety Ci 8 mm x 8 mm x
- Eaton xEnergy Safety Ci Series Connection Terminal for Use with xEnergy Safety Ci TG23 30 mm x
- Eaton xEnergy Safety Ci Series Assembly Kit 150 mm x 10 mm x 190mm
- Eaton xEnergy Safety Ci Series Plastic Wedge 14 mm x 27 mm x 14mm
- Eaton xEnergy Safety Ci Series Plastic Spacer for Use with CI 50 mm x 20 mm x 20mm
