Eaton xEnergy Safety Ci Series Assembly Kit 150 mm x 10 mm x 190mm
- RS Stock No.:
- 243-641
- Mfr. Part No.:
- 090750 BS2-CI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP497.99
(exc. VAT)
PHP557.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP497.99 |
*price indicative
- RS Stock No.:
- 243-641
- Mfr. Part No.:
- 090750 BS2-CI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 10mm | |
| Width | 190mm | |
| Height | 150mm | |
| Colour | Black | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 10mm | ||
Width 190mm | ||
Height 150mm | ||
Colour Black | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton assembly kit is designed specifically for CI enclosures measuring 190mm in length. It provides a robust solution for securely connecting enclosures, ensuring stability and reliability in various applications. Manufactured with high-quality materials, this product is tailored for seamless integration with other components, facilitating efficient enclosure assembly and management. The kit includes essential accessories such as gaskets and wedges, which enhance the overall performance of the installation. With its compact dimensions and lightweight design, it is ideal for environments where space is at a premium yet functionality cannot be compromised.
Designed to facilitate efficient enclosure assembly
Includes gaskets and wedges for enhanced connectivity
Compact size allows for installation in restricted spaces
Robust construction ensures long-lasting performance
Minimal weight contributes to a lighter load during setup
Compatible with CI insulated enclosures for optimal use
Related links
- Eaton xEnergy Safety Ci Series Assembly Kit 20 mm x 20 mm x 20mm
- Eaton xEnergy Safety Ci Series Plastic Coupling Kit 14 mm x 27 mm x 14mm
- Eaton xEnergy Safety Ci Series Plastic Coupling Kit 23 mm x 22 mm x 12mm
- Eaton xEnergy Safety Ci Series Metal Lifting Eyes Kit for Use with Accessory floor
- Eaton xEnergy Safety Ci Series Bracket 40 mm x 30 mm x 15mm
- Eaton xEnergy Safety Ci Series Steel Nut for Use with Basic Enclosures xEnergy Safety Ci 8 mm x 8 mm x
- Eaton xEnergy Safety Ci Series Plastic Lock 26 mm x 88 mm x 26mm
- Eaton xEnergy Safety Ci Series Connection Terminal for Use with xEnergy Safety Ci TG23 30 mm x
