Eaton xEnergy Safety Ci Series Steel Nut for Use with Basic Enclosures, Mounting System, xEnergy Safety Ci 8 mm x 8 mm x
- RS Stock No.:
- 247-015
- Mfr. Part No.:
- 002295 EM6-CI
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
PHP2,133.53
(exc. VAT)
PHP2,389.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,133.53 | PHP21.335 |
*price indicative
- RS Stock No.:
- 247-015
- Mfr. Part No.:
- 002295 EM6-CI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Nut | |
| Product Type | Mounting Plate | |
| Length | 8mm | |
| For Use With | Basic Enclosures, Mounting System, xEnergy Safety Ci | |
| Width | 8mm | |
| Material | Steel | |
| Height | 8mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Nut | ||
Product Type Mounting Plate | ||
Length 8mm | ||
For Use With Basic Enclosures, Mounting System, xEnergy Safety Ci | ||
Width 8mm | ||
Material Steel | ||
Height 8mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Eaton xEnergy Safety Ci mounting plate is engineered for optimal safety and performance in low voltage switchgear systems. Designed as a reliable accessory, it offers robust construction and precise dimensions, ensuring a perfect fit in your setup. The mounting plate caters to various applications, providing a seamless integration into Eaton's xEnergy Safety Ci systems. With a focus on compliance and best practices, this product embodies quality and functionality, and it is essential for enhancing the effectiveness of your electrical installations. Whether you are adding to existing systems or starting anew, this mounting plate delivers the performance you can depend on.
Constructed from durable steel for longevity and reliability
Surface protection through galvanic/electrolytic zinc plating for enhanced resistance to corrosion
Designed for compatibility with insulated mounting plates, ensuring functional assembly
Features M6 thread type, promoting secure and accurate fittings
Lightweight design aids in ease of installation without compromising stability
Thread per inch specification of 3 supports straightforward integration into existing structures
Compact dimensions allow for flexible installation in tight spaces
Related links
- Eaton xEnergy Safety Ci Series Steel Nut for Use with Basic Enclosures xEnergy Safety Ci 8 mm x 8 mm x
- Eaton xEnergy Safety Ci Series Bracket 40 mm x 30 mm x 15mm
- Eaton xEnergy Safety Ci Series Plastic Spacer for Use with CI 50 mm x 20 mm x 20mm
- Eaton xEnergy Safety Ci Series Assembly Kit 150 mm x 10 mm x 190mm
- Eaton xEnergy Safety Ci Series Plastic Lock 26 mm x 88 mm x 26mm
- Eaton xEnergy Safety Ci Series Connection Terminal for Use with xEnergy Safety Ci TG23 30 mm x
- Eaton xEnergy Safety Ci Series Steel Bracket 16 mm x 7 mm x 37mm
- Eaton xEnergy Safety Ci Series Plastic Wedge 14 mm x 27 mm x 14mm
