Eaton xEnergy Safety Ci Series Plastic Wedge 14 mm x 27 mm x 14mm
- RS Stock No.:
- 247-019
- Mfr. Part No.:
- 002314 K-CI
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
PHP2,133.53
(exc. VAT)
PHP2,389.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,133.53 | PHP21.335 |
*price indicative
- RS Stock No.:
- 247-019
- Mfr. Part No.:
- 002314 K-CI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Wedge | |
| Product Type | Flange | |
| Length | 27mm | |
| Width | 14mm | |
| Material | Plastic | |
| Height | 14mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Wedge | ||
Product Type Flange | ||
Length 27mm | ||
Width 14mm | ||
Material Plastic | ||
Height 14mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci wedge is meticulously crafted to ensure a secure and reliable connection within your LV switchgear systems. Designed for optimal performance, this product is part of the xEnergy range, bringing safety and efficiency to your enclosure assemblies. With its compact dimensions, it effortlessly integrates into existing setups, providing robust functionality in a modular system. The innovative design not only enhances operational safety but also complements various enclosure configurations. Delivering compliance with RoHS regulations, this wedge epitomises the brand's dedication to sustainable and responsible manufacturing. Whether utilising it for flange connections or as an integral accessory for assembly, this product promises reliability and quality, making it an indispensable component in modern electrical installations.
Compact design optimises space within switchgear systems
Constructed from durable plastic for long-lasting use
Compatible with VS-CI and VS-KS-CI models for versatile applications
Offers safety enhancements through its innovative wedge mechanism
Facilitates easy assembly, making installation straightforward
Conforms to RoHS standards, ensuring environmentally friendly use
Grey colour blends seamlessly with various enclosure styles
Supports modular system setups, enhancing flexibility in design choices
Related links
- Eaton xEnergy Safety Ci Series Plastic Coupling Kit 14 mm x 27 mm x 14mm
- Eaton xEnergy Safety Ci Series Plastic Lock 26 mm x 88 mm x 26mm
- Eaton xEnergy Safety Ci Series Plastic Lock 26 mm x 63 mm x 26mm
- Eaton xEnergy Safety Ci Series Plastic Spacer for Use with CI 50 mm x 20 mm x 20mm
- Eaton xEnergy Safety Ci Series Plastic Closing Element 50 mm x 150 mm x 50mm
- Eaton xEnergy Safety Ci Series Plastic Cross Strut for Use with CI 32 mm x 19 mm x 310mm
- Eaton xEnergy Safety Ci Series Plastic Spacer for Use with CI 50 mm x 157 mm x 142mm
- Eaton xEnergy Safety Ci Series Plastic Coupling Kit 23 mm x 22 mm x 12mm
