Eaton Eaton xEnergy Series Metal Cover 50 mm x 50 mm x 425mm
- RS Stock No.:
- 246-011
- Mfr. Part No.:
- 125984 XMC1004-BS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP12,553.27
(exc. VAT)
PHP14,059.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,553.27 |
*price indicative
- RS Stock No.:
- 246-011
- Mfr. Part No.:
- 125984 XMC1004-BS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cover | |
| Length | 50mm | |
| Width | 425mm | |
| Material | Metal | |
| Height | 50mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Cover | ||
Length 50mm | ||
Width 425mm | ||
Material Metal | ||
Height 50mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton snap-on cover from Eaton is expertly designed for use with Main LV switchgear, providing a closed protective barrier that ensures both safety and functionality. With precise dimensions of 250mm in height and 425mm in width, this model is both compact and versatile. The grey finish, compliant with RAL 7035, adds a professional appearance while also maintaining compliance with RoHS standards. Ideal for various electrical applications, this product enhances the modularity of switchgear installations, ensuring a secure fit and easy access when needed. Crafted from durable metal, it promises longevity even in demanding environments. The thoughtful design and engineering behind this product reflect Eaton's commitment to excellence in electrical solutions.
Crafted from sturdy metal for enhanced durability
Designed for easy installation and secure fit in various setups
Compliant with RoHS standards for environmental responsibility
Available in a sleek grey finish for a professional look
Compatible with a broad range of Main LV switchgear configurations
Facilitates efficient management of electrical space and organisation
Related links
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 425 mm x 425mm
- Eaton Eaton xEnergy Series Metal Cover 50 mm x 640 mm x 415mm
- Eaton Eaton xEnergy Series Metal Cover 50 mm x 650 mm x 810mm
- Eaton Eaton xEnergy Series Metal Cover 50 mm x 650 mm x 1.01m
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 600 mm x 600mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 600 mm x 150mm
- Eaton Eaton xEnergy Series Metal Cover for Use with Eaton xEnergy 50 mm x 650 mm x 1.11m
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 920 mm x 70mm
