Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 600 mm x 150mm
- RS Stock No.:
- 247-285
- Mfr. Part No.:
- 125985 XMC0606-BS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP8,942.57
(exc. VAT)
PHP10,015.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,942.57 |
*price indicative
- RS Stock No.:
- 247-285
- Mfr. Part No.:
- 125985 XMC0606-BS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 600mm | |
| For Use With | LV Switchgear | |
| Width | 150mm | |
| Material | Metal | |
| Height | 50mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 600mm | ||
For Use With LV Switchgear | ||
Width 150mm | ||
Material Metal | ||
Height 50mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton LV switchgear is designed to ensure reliability and efficiency in low voltage applications. This robust switchgear system features a snap-on cover, integrating seamlessly into various installation environments. With compact dimensions of HxW=150x600mm, it occupies minimal space while offering maximum performance.
Complies with RoHS regulations ensuring environmental safety
Available in a visually appealing grey colour to suit modern settings
Offers a mounting position suitable for various installations
Backed by Eaton's reputable brand legacy and commitment to quality
Related links
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 600 mm x 600mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 425 mm x 425mm
- Eaton xEnergy Series Plastic Branding Sticker for Use with Eaton xEnergy Main LV Switchgear 60 mm x 3 mm x 150mm
- Eaton xEnergy Main Series Metal Busbar Accessories 25 mm x 250 mm x 150mm
- Eaton xEnergy Main Series Bracket for Use with Control centres XVTL, Accessory 150 mm x 250 mm x 150mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 650 mm x 1mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 670 mm x 800mm
