Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 650 mm x 1mm
- RS Stock No.:
- 241-418
- Mfr. Part No.:
- 132994 XMC06135
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP23,130.80
(exc. VAT)
PHP25,906.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,130.80 |
*price indicative
- RS Stock No.:
- 241-418
- Mfr. Part No.:
- 132994 XMC06135
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 650mm | |
| For Use With | LV Switchgear | |
| Width | 1mm | |
| Material | Metal | |
| Height | 50mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 650mm | ||
For Use With LV Switchgear | ||
Width 1mm | ||
Material Metal | ||
Height 50mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton LV switchgear delivers robust performance for low voltage applications, ensuring enhanced safety and reliability in electrical installations. Designed with a sleek snap-on cover, this unit offers excellent accessibility while maintaining a closed structure. With dimensions of HxW=650x1350mm, it provides ample space for efficient operation and integration within existing systems.
RoHS compliance ensures environmentally sound practices in manufacturing
A grey RAL finish complements contemporary aesthetics without compromising function
It supports various mounting positions for flexible installation options
Related links
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 615 mm x 270 mm x 1mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 72 mm x 650 mm x 72mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 650 mm x 650mm
- Eaton xEnergy Main Series Plastic Mounting Plate for Use with XW 40 mm x 1 mm x 1mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 1.21 m x 1.2m
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 600 mm x 600mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 670 mm x 800mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 330 mm x 600mm
