Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 1.21 m x 1.2m

Subtotal (1 unit)*

PHP36,201.33

(exc. VAT)

PHP40,545.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP36,201.33

*price indicative

RS Stock No.:
229-937
Mfr. Part No.:
113990 XMC0612
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

1.21m

For Use With

LV Switchgear

Width

1.2m

Material

Metal

Height

50mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton LV switchgear redefines efficiency and safety in low voltage electrical installations. Designed with a robust metal construction, this switchgear boasts a sleek grey finish, making it an ideal fit for modern infrastructures. With its snap-on cover and a compact design of 650mm in height and 1200mm in width, this unit is versatile enough to meet various mounting configurations.

Snap on cover facilitates easy access and maintenance

Compliant with RoHS regulations ensuring environmental responsibility

Suitable for various mounting positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy