Eaton xEnergy Main Series Bracket for Use with Control centres XVTL, Accessory 150 mm x 250 mm x 150mm
- RS Stock No.:
- 247-679
- Mfr. Part No.:
- 134484 XACB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,332.85
(exc. VAT)
PHP4,852.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,332.85 |
*price indicative
- RS Stock No.:
- 247-679
- Mfr. Part No.:
- 134484 XACB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Bracket | |
| Product Type | Enclosure Accessory | |
| Length | 250mm | |
| For Use With | Control centres XVTL, Accessory | |
| Width | 150mm | |
| Height | 150mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Bracket | ||
Product Type Enclosure Accessory | ||
Length 250mm | ||
For Use With Control centres XVTL, Accessory | ||
Width 150mm | ||
Height 150mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is engineered to deliver exceptional performance and reliability in low voltage electrical systems. Designed for versatility, this switchgear not only meets but exceeds industry standards, making it a prime choice for various applications. Its robust construction ensures longevity, while seamless installation processes contribute to reduced downtime during setup. With a compact design, it easily fits into diverse environments, providing users with the confidence that their power distribution is both safe and efficient. The products thoughtful design blends functionality with a modern aesthetic, ensuring it complements any facility.
Compact dimensions allow for space-efficient installation
Meets RoHS compliance for environmentally friendly usage
Adaptable to different configurations for customised setups
Durable assembly brackets designed for enhanced stability
Support for various accessory types maximises operational flexibility
Related links
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 115 mm x 315 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 840 mm x 330mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 820 mm x 220mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 115 mm x 810 mm x 210mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 800 mm x 220mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 800 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 1 m x 230mm
- Eaton xEnergy Main Series Accessory Kit for Use with Control centres XVTL Accessory 15 mm x
