Eaton xEnergy Main Series Metal Busbar Accessories 25 mm x 250 mm x 150mm
- RS Stock No.:
- 258-893
- Mfr. Part No.:
- 284778 XBTT12-4P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP11,680.01
(exc. VAT)
PHP13,081.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,680.01 |
*price indicative
- RS Stock No.:
- 258-893
- Mfr. Part No.:
- 284778 XBTT12-4P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar Support | |
| Accessory Type | Busbar Accessories | |
| Length | 250mm | |
| Width | 150mm | |
| Material | Metal | |
| Height | 25mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar Support | ||
Accessory Type Busbar Accessories | ||
Length 250mm | ||
Width 150mm | ||
Material Metal | ||
Height 25mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton innovative solution is designed for high-performance in low voltage systems, embodying the precision and engineering excellence of xEnergy Main LV switchgear. The unit expertly handles transport splitting with a robust MBB configuration, accommodating up to 1250A. Its compact design makes it an ideal fit for various installations, while the durable construction ensures longevity and reliability in rigorous environments. With comprehensive compliance to RoHS standards, this product meets modern sustainability requirements without compromising on performance. The xEnergy switchgear seamlessly integrates technical functionality with user-friendly features, making it essential for professionals who demand both safety and efficiency in their electrical installations.
Transport split functionality enables versatile installation options
Equipped with a main busbar positioned strategically for effective use
Constructed from high-quality metal for enhanced durability
Low weight facilitates easier handling and installation
Compact dimensions allow for space-efficient applications
RoHS-compliant to align with environmental regulations
Compatible with Eaton's comprehensive range, ensuring seamless integration
Related links
- Eaton xEnergy Main Series Metal Busbar Accessories 41 mm x 380 mm x 250mm
- Eaton xEnergy Main Series Metal Busbar Accessories 40 mm x 380 mm x 250mm
- Eaton xEnergy Main Series Bracket for Use with Control centres XVTL, Accessory 150 mm x 250 mm x 150mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 600 mm x 150mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 250 mm x 250 mm x 800mm
- Eaton xEnergy Series Plastic Branding Sticker for Use with Eaton xEnergy Main LV Switchgear 60 mm x 3 mm x 150mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 91 mm x 549mm
