Eaton xEnergy Main Series Metal Busbar Accessories 41 mm x 380 mm x 250mm
- RS Stock No.:
- 258-685
- Mfr. Part No.:
- 284780 XBTT32-4P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP41,675.19
(exc. VAT)
PHP46,676.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,675.19 |
*price indicative
- RS Stock No.:
- 258-685
- Mfr. Part No.:
- 284780 XBTT32-4P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Accessories | |
| Product Type | Busbar Support | |
| Length | 380mm | |
| Width | 250mm | |
| Material | Metal | |
| Height | 41mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Accessories | ||
Product Type Busbar Support | ||
Length 380mm | ||
Width 250mm | ||
Material Metal | ||
Height 41mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a cutting-edge solution designed to meet the demands of modern electrical systems. Engineered for robust performance, this device effectively manages and distributes electrical power with precision and reliability. Its transport split feature enhances versatility, making it ideal for various applications. The incorporation of high-quality materials ensures durability, while its compact dimensions allow for easy integration into existing setups. This switchgear not only complies with RoHS regulations but also aligns with contemporary sustainability standards, catering to environmentally conscious users. With its advanced design, The Eaton xEnergy series stands as a testament to innovative engineering in low-voltage systems, providing peace of mind through exceptional performance.
Transport split design enhances flexibility in power distribution
Manufactured with metal materials for increased durability
Complies with RoHS standards, ensuring environmental safety
Compact dimensions facilitate easy installation in constrained spaces
Lightweight construction aids in effortless transportation and handling
Designed for global marketability, addressing diverse requirements
Active product status guarantees access to contemporary solutions
Versatile applications suitable for industrial and commercial settings
Related links
- Eaton xEnergy Main Series Metal Busbar Accessories 40 mm x 380 mm x 250mm
- Eaton xEnergy Main Series Metal Busbar Accessories 25 mm x 250 mm x 150mm
- Eaton XDSF16 Series Busbar Accessories for Use with Busbar 103 mm x 65 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM1 300 mm x 45 mm x 250mm
- Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 250 mm x 250mm
- Eaton xEnergy Basic Series Mounting Plate 300 mm x 75 mm x 250mm
- Eaton xEnergy Basic Series Mounting Plate 450 mm x 75 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit 450 mm x 45 mm x 250mm
