Eaton Eaton xEnergy Series Metal Cover 50 mm x 650 mm x 810mm
- RS Stock No.:
- 243-580
- Mfr. Part No.:
- 102947 XMC0608
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP33,879.74
(exc. VAT)
PHP37,945.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,879.74 |
*price indicative
- RS Stock No.:
- 243-580
- Mfr. Part No.:
- 102947 XMC0608
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Enclosure Accessory | |
| Length | 650mm | |
| Width | 810mm | |
| Material | Metal | |
| Height | 50mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Enclosure Accessory | ||
Length 650mm | ||
Width 810mm | ||
Material Metal | ||
Height 50mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear represents a cutting-edge solution designed for low voltage applications in various environments. Engineered by Eaton, this main switchgear system guarantees exceptional reliability and adaptability, allowing you to customise installations to meet specific operational needs. Its robust design features a snap-on cover that ensures easy access while maintaining a secure closure. The compact dimensions allow for versatile mounting options, making it suitable for a wide range of spaces. Delivering a perfect blend of functionality and safety, this product is not only compliant with the highest industry standards but also enhances operational efficiency in electrical distribution tasks.
Compact design optimises installation space
Snap-on cover promotes easier access for maintenance
Robust construction enhances long-term durability
Meets strict compliance requirements for peace of mind
Versatile mounting options fit diverse applications
Innovative design contributes to safe electrical operation
Related links
- Eaton Eaton xEnergy Series Metal Cover 50 mm x 650 mm x 1.01m
- Eaton Eaton xEnergy Series Metal Cover for Use with Eaton xEnergy 50 mm x 650 mm x 1.11m
- Eaton Eaton xEnergy Series Metal Cover 50 mm x 640 mm x 415mm
- Eaton Eaton xEnergy Series Metal Cover 50 mm x 50 mm x 425mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 650 mm x 1mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 72 mm x 650 mm x 72mm
- Eaton Eaton xEnergy Series Metal Cover for Use with NZM1 25 mm x 350 mm x 160mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 920 mm x 70mm
