Eaton Eaton xEnergy Series Steel Bracket 29 mm x 50 mm x 50mm
- RS Stock No.:
- 247-480
- Mfr. Part No.:
- 173036 XTAAB1
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP3,284.12
(exc. VAT)
PHP3,678.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,284.12 | PHP328.412 |
*price indicative
- RS Stock No.:
- 247-480
- Mfr. Part No.:
- 173036 XTAAB1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Bracket | |
| Length | 50mm | |
| Width | 50mm | |
| Material | Steel | |
| Height | 29mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Bracket | ||
Length 50mm | ||
Width 50mm | ||
Material Steel | ||
Height 29mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear serves as a robust bracket for copper support, designed to enhance the stability and efficiency of your electrical installations. Engineered with precision, it combines exceptional quality with practicality, ensuring a reliable solution for various mounting needs within electrical cabinets. This product is not just about support; it embodies a commitment to compliance and durability, making it an indispensable choice for professionals in the field. Whether you are upgrading existing infrastructure or embarking on new projects, this bracket stands ready to deliver the performance and reliability that Eaton is renowned for, fitting seamlessly into your overall system design.
Constructed from high-quality steel for lasting durability
Designed to meet RoHS compliance standards
Provides essential support for copper wiring in LV systems
Compatible with Eaton's range of low-voltage switchgear
Easy to install, simplifying maintenance and setup processes
Contributes to a tidier and more efficient electrical cabinet layout
Related links
- Eaton Eaton xEnergy Series Plastic Insulator 50 mm x 50 mm x 50mm
- Eaton Eaton xEnergy Series Steel Bracket 25 mm x 48 mm x 35mm
- Eaton Eaton xEnergy Series Steel Bracket 25 mm x 108 mm x 35mm
- Eaton Eaton xEffect Series Steel Bracket 50 mm x 50 mm x 50mm
- Eaton Eaton xEnergy Series Steel Bracket for Use with Fixing On The Wall, Vertical Or Horizontal Mounting 78 mm x 2 mm x
- Eaton Eaton xEnergy Series Plastic Cover 10 mm x 300 mm x 50mm
- Eaton Eaton xEnergy Series Steel Strip 30 mm x 1.9 m x 50mm
- Eaton xEffect Series Plastic Cable Bracket 29 mm x 35 mm x 20mm
