Eaton Eaton xEnergy Series Steel Bracket 25 mm x 48 mm x 35mm
- RS Stock No.:
- 240-246
- Mfr. Part No.:
- 173038 XTAAB3
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP14,006.67
(exc. VAT)
PHP15,687.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,006.67 | PHP1,400.667 |
*price indicative
- RS Stock No.:
- 240-246
- Mfr. Part No.:
- 173038 XTAAB3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Bracket | |
| Length | 48mm | |
| Width | 35mm | |
| Material | Steel | |
| Height | 25mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Bracket | ||
Length 48mm | ||
Width 35mm | ||
Material Steel | ||
Height 25mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton bracket for copper designed for one rail is an essential component for those utilising Eaton's xEnergy Main LV switchgear systems. Engineered to provide robust support and enhanced stability, this bracket is a testament to Eaton's commitment to high-quality electrical infrastructure. It seamlessly integrates into your existing setup, ensuring that your installations are both practical and aesthetically pleasing. With its durable steel construction, this product guarantees long-lasting performance, making it a reliable choice for professionals in the field of electrical engineering and automation. Whether you're upgrading current systems or embarking on new projects, this bracket will meet your mounting accessory needs efficiently.
Designed to support copper rails effectively and securely
Conforms to RoHS standards, ensuring environmental compliance
Lightweight yet sturdy, promoting ease of installation without compromising on strength
Suitable for a variety of applications within LV systems
Features a sleek design that blends well with other components
Accessory status makes it versatile for different setups
Related links
- Eaton Eaton xEnergy Series Steel Bracket 25 mm x 108 mm x 35mm
- Eaton Eaton xEnergy Series Steel Bracket 29 mm x 50 mm x 50mm
- Eaton Eaton xEnergy Series Steel Bracket for Use with Fixing On The Wall, Vertical Or Horizontal Mounting 78 mm x 2 mm x
- Eaton Eaton xEnergy Series Steel Bracket for Use with To Secure The Mounting Frame At A Distance Of 100 mm From The
- Eaton Eaton xEnergy Series Steel Bracket for Use with Floor-Standing Distribution Board Top Mount, For Wall-Mounting and
- Eaton Eaton xEnergy Series Bracket 20 mm x 80 mm x 88mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 1.85 m x 1.85 m x 35mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 620mm
